
1047489 | |
|---|---|
DigiKey Part Number | 277-1047489-ND |
Manufacturer | |
Manufacturer Product Number | 1047489 |
Description | TERM BLK 7POS BLACK/YELLOW |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Black, Yellow Middle 19.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1047489 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 19.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 450 V | |
Current - UL | 30 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | Block of 3 | |
Housing Color | Black, Yellow | |
Length | 0.850" (21.60mm) | |
Height (Max) | 0.736" (18.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -35°C ~ 105°C |


