1047486 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 2,63200 €
Datasheet
7 Position Terminal Block Violet Middle 19.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047486

DigiKey Part Number
277-1047486-ND
Manufacturer
Manufacturer Product Number
1047486
Description
TERM BLK 7POS VIOLET
Customer Reference
Detailed Description
7 Position Terminal Block Violet Middle 19.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17.5 A
Manufacturer
Phoenix Contact
Voltage - IEC
450 V
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Features
Block of 3
Type
Middle
Housing Color
Violet
Mounting Type
Direct Mount
Length
0.850" (21.60mm)
Number of Positions
7
Height (Max)
0.736" (18.70mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
19.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Operating Temperature
-35°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1047474Phoenix Contact0277-1047474-ND2,63200 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes