
1047480 | |
|---|---|
DigiKey Part Number | 277-1047480-ND |
Manufacturer | |
Manufacturer Product Number | 1047480 |
Description | TERM BLK 7POS RED |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Red Middle 19.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1047480 Models |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 450 V |
Series | Voltage - UL 300 V |
Packaging Bulk | Features Block of 3 |
Part Status Obsolete | Housing Color Red |
Type Middle | Length 0.850" (21.60mm) |
Mounting Type Direct Mount | Height (Max) 0.736" (18.70mm) |
Number of Positions 7 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 19.0mm | Operating Temperature -35°C ~ 105°C |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1047478 | Phoenix Contact | 0 | 277-1047478-ND | 4,17550 € | MFR Recommended |


