
1047476 | |
|---|---|
DigiKey Part Number | 277-1047476-ND |
Manufacturer | |
Manufacturer Product Number | 1047476 |
Description | TERM BLK 7POS PINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Pink Middle 19.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1047476 Models |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 450 V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Features Block of 3 |
Type Middle | Housing Color Pink |
Mounting Type Direct Mount | Length 0.850" (21.60mm) |
Number of Positions 7 | Height (Max) 0.697" (17.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 19.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,10750 € | 62,15 € |
| Unit Price without VAT: | 3,10750 € |
|---|---|
| Unit Price with VAT: | 3,69793 € |

