
1047471 | |
|---|---|
DigiKey Part Number | 277-1047471-ND |
Manufacturer | |
Manufacturer Product Number | 1047471 |
Description | TERM BLK 7POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Yellow Middle 19.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1047471 Models |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 450 V |
Series | Voltage - UL 300 V |
Packaging Bulk | Features Block of 3 |
Part Status Active | Housing Color Yellow |
Type Middle | Length 0.850" (21.60mm) |
Mounting Type Direct Mount | Height (Max) 0.697" (17.70mm) |
Number of Positions 7 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 19.0mm | Operating Temperature -60°C ~ 105°C |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |


