1047439 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 6,91050 €
Datasheet
19 Position Terminal Block Orange Middle 43.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047439

DigiKey Part Number
277-1047439-ND
Manufacturer
Manufacturer Product Number
1047439
Description
TERM BLK 19POS ORANGE
Customer Reference
Detailed Description
19 Position Terminal Block Orange Middle 43.9mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Phoenix Contact
Voltage - IEC
450 V
Series
Voltage - UL
300 V
Packaging
Bulk
Features
Block of 9
Part Status
Obsolete
Housing Color
Orange
Type
Middle
Length
0.850" (21.60mm)
Mounting Type
Direct Mount
Height (Max)
0.736" (18.70mm)
Number of Positions
19
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
43.9mm
Operating Temperature
-35°C ~ 105°C
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1047427Phoenix Contact0277-1047427-ND6,91050 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes