
1047436 | |
|---|---|
DigiKey Part Number | 277-1047436-ND |
Manufacturer | |
Manufacturer Product Number | 1047436 |
Description | TERM BLK 19POS BLACK |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Black Middle 43.9mm |
Datasheet | Datasheet |
EDA/CAD Models | 1047436 Models |
Category | Current - IEC 41 A |
Manufacturer Phoenix Contact | Voltage - IEC 450 V |
Series | Voltage - UL 300 V |
Packaging Bulk | Features Block of 9 |
Part Status Obsolete | Housing Color Black |
Type Middle | Length 0.850" (21.60mm) |
Mounting Type Direct Mount | Height (Max) 0.736" (18.70mm) |
Number of Positions 19 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 43.9mm | Operating Temperature -35°C ~ 105°C |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1047430 | Phoenix Contact | 15 | 277-1047430-ND | 9,23000 € | MFR Recommended |


