5 (4 + PE) Position Circular Connector Panel Feed-Through Push In, Spring
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (4 + PE) Position Circular Connector Panel Feed-Through Push In, Spring
1047345
1047345
Light connection with panel feed-throughs – IPD installation system

1047345

DigiKey Part Number
277-1047345-ND
Manufacturer
Manufacturer Product Number
1047345
Description
CONN PNL FEED THRU 5POS PUSH IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Panel Feed-Through Push In, Spring
Datasheet
 Datasheet
EDA/CAD Models
1047345 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Color
Black
Packaging
Box
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5 (4 + PE)
Current Rating (Amps)
20A
Shell Size - Insert
M25-5
Voltage Rating
690V
Mounting Type
Panel Mount
Cable Opening
0.276" ~ 0.630" (7.00mm ~ 16.00mm)
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 100°C
Termination
Push In, Spring
Contact Material
Copper
Fastening Type
Push-Twist
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,94000 €15,94 €
Manufacturers Standard Package
Unit Price without VAT:15,94000 €
Unit Price with VAT:18,96860 €