




1047344 | |
|---|---|
DigiKey Part Number | 277-1047344-ND |
Manufacturer | |
Manufacturer Product Number | 1047344 |
Description | CONN PNL FEED THRU 5POS PUSH IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Panel Feed-Through Push In, Spring |
Datasheet | Datasheet |
EDA/CAD Models | 1047344 Models |
Category | Orientation Keyed |
Mfr | Color Light Gray |
Packaging Box | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 (4 + PE) | Current Rating (Amps) 20A |
Shell Size - Insert M25-5 | Voltage Rating 690V |
Mounting Type Panel Mount | Cable Opening 0.276" ~ 0.630" (7.00mm ~ 16.00mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 100°C |
Termination Push In, Spring | Contact Material Copper |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 € | 15,94 € |
| Unit Price without VAT: | 15,94000 € |
|---|---|
| Unit Price with VAT: | 18,96860 € |

