
1046992 | |
|---|---|
DigiKey Part Number | 277-1046992-ND |
Manufacturer | |
Manufacturer Product Number | 1046992 |
Description | TERM BLK 13POS WHITE |
Customer Reference | |
Detailed Description | 13 Position Terminal Block White Middle 31.4mm |
Datasheet | Datasheet |
EDA/CAD Models | 1046992 Models |
Category | Current - IEC 41 A |
Manufacturer Phoenix Contact | Voltage - IEC 500 V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Features Block of 6 |
Type Middle | Housing Color White |
Mounting Type DIN Rail | Length 0.850" (21.60mm) |
Number of Positions 13 | Height (Max) 1.079" (27.40mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 31.4mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Operating Temperature -60°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1046985 | Phoenix Contact | 8 | 277-1046985-ND | 6,69000 € | MFR Recommended |


