
1046983 | |
|---|---|
DigiKey Part Number | 277-1046983-ND |
Manufacturer | |
Manufacturer Product Number | 1046983 |
Description | TERM BLK 13POS PINK |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Pink Middle 31.4mm |
Datasheet | Datasheet |
Category | Current - UL 30 A |
Manufacturer Phoenix Contact | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Obsolete | Features Block of 6 |
Type Middle | Housing Color Pink |
Mounting Type Direct Mount | Length 0.850" (21.60mm) |
Number of Positions 13 | Height (Max) 0.736" (18.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 31.4mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
Current - IEC 41 A | Operating Temperature -35°C ~ 105°C |
Voltage - IEC 450 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1046970 | Phoenix Contact | 0 | 277-1046970-ND | 5,64650 € | MFR Recommended |


