
1046979 | |
|---|---|
DigiKey Part Number | 277-1046979-ND |
Manufacturer | |
Manufacturer Product Number | 1046979 |
Description | TERM BLK 13POS BLACK |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Black Middle 31.4mm |
Datasheet | Datasheet |
EDA/CAD Models | 1046979 Models |
Category | Current - IEC 41 A |
Manufacturer Phoenix Contact | Voltage - IEC 450 V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Features Block of 6 |
Type Middle | Housing Color Black |
Mounting Type Direct Mount | Length 0.850" (21.60mm) |
Number of Positions 13 | Height (Max) 0.736" (18.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 31.4mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Operating Temperature -35°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1046973 | Phoenix Contact | 0 | 277-1046973-ND | 6,68800 € | MFR Recommended |


