
1046949 | |
|---|---|
DigiKey Part Number | 277-1046949-ND |
Manufacturer | |
Manufacturer Product Number | 1046949 |
Description | TERM BLK 18POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Gray Middle 21.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 1046949 Models |
Category | Current - UL 20 A |
Manufacturer Phoenix Contact | Voltage - UL 500 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-2.5mm² |
Part Status Active | Features Block of 9 |
Type Middle | Housing Color Gray |
Mounting Type DIN Rail | Length 2.287" (58.10mm) |
Number of Positions 18 | Height (Max) 1.118" (28.40mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 21.6mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 17.5 A | Operating Temperature -60°C ~ 105°C |
Voltage - IEC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |




