


1046944 | |
|---|---|
DigiKey Part Number | 277-18206-ND |
Manufacturer | |
Manufacturer Product Number | 1046944 |
Description | HEAVYPORT W/120V OUTLET 15P DSUB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Programming Port - Data, Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Programming Port - Data, Power | |
For Use With/Related Products | - | |
Specifications | AC Outlet, DB15F to DB15F | |
Ratings | IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,70000 € | 103,70 € |
| Unit Price without VAT: | 103,70000 € |
|---|---|
| Unit Price with VAT: | 123,40300 € |

