DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1046805

DigiKey Part Number
277-1046805-ND
Manufacturer
Manufacturer Product Number
1046805
Description
DC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
1046805 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Manufacturer
Phoenix Contact
Power (Watts)
480W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
Hazardous Locations, ITE (Commercial), Laboratory
Part Status
Active
Efficiency
94.7%
Input Type
DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Remote On/Off
DC Voltage - Input (Min)
18V
Size / Dimension
4.92" L x 2.76" W x 5.12" H (125.0mm x 70.0mm x 130.0mm)
DC Voltage - Input (Max)
32V
Approval Agency
CB, CSA, cULus, UL
Voltage - Output 1
24V
Standard Number
60950-1; 61010-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1534,97000 €534,97 €
Manufacturers Standard Package
Unit Price without VAT:534,97000 €
Unit Price with VAT:636,61430 €