
1043193 | |
|---|---|
DigiKey Part Number | 277-18409-ND |
Manufacturer | |
Manufacturer Product Number | 1043193 |
Description | FL WLAN 5110 |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Access Point RJ-45 Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | RJ-45 Ethernet | |
Sensitivity | - | |
Power - Output | 20dBm | |
Data Rate (Max) | 12.5kbps |

