
1042821 | |
|---|---|
DigiKey Part Number | 277-1042821-ND |
Manufacturer | |
Manufacturer Product Number | 1042821 |
Description | CIRC CBL 5POS RCPT TO PLUG 49.2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Plug |
Manufacturer Phoenix Contact | 2nd Connector Gender Female Sockets |
Packaging Bulk | 2nd Connector Number of Positions 5 |
Part Status Active | 2nd Connector Number of Positions Loaded All |
1st Connector Type Receptacle | 2nd Connector Shell Size - Insert M12 |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 5 | Length 49.2' (15.00m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,93000 € | 59,93 € |
| Unit Price without VAT: | 59,93000 € |
|---|---|
| Unit Price with VAT: | 71,31670 € |

