Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1038738 | |
|---|---|
DigiKey Part Number | 277-1038738-ND |
Manufacturer | |
Manufacturer Product Number | 1038738 |
Description | CIRC CBL 4POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Gender Male Pins | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1121150020 | Weidmüller | 0 | 281-1121150020-ND | 82,58000 € | Parametric Equivalent |
| 1201080199 | Molex | 17 | 1201080199-ND | 87,66000 € | Parametric Equivalent |
| 1201088305 | Molex | 8 | WM21092-ND | 69,52000 € | Parametric Equivalent |
| 1201088405 | Molex | 0 | 900-1201088405-ND | 66,08375 € | Parametric Equivalent |
| 756-1203/060-020 | WAGO Corporation | 0 | 2946-756-1203/060-020-ND | 104,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,76000 € | 55,76 € |
| Unit Price without VAT: | 55,76000 € |
|---|---|
| Unit Price with VAT: | 66,35440 € |






