
1037083 | |
|---|---|
DigiKey Part Number | 1037083-ND |
Manufacturer | |
Manufacturer Product Number | 1037083 |
Description | FEED-THRU TERM BLOCK PUSH IN CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1037083 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-4mm² |
Number of Positions 2 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1037082 | Phoenix Contact | 54 | 1037082-ND | 1,30000 € | Parametric Equivalent |
| 1037084 | Phoenix Contact | 123 | 1037084-ND | 1,30000 € | Parametric Equivalent |
| 1037085 | Phoenix Contact | 2 | 1037085-ND | 1,30000 € | Parametric Equivalent |
| 1037086 | Phoenix Contact | 101 | 1037086-ND | 1,30000 € | Parametric Equivalent |
| 1078960 | Phoenix Contact | 13.142 | 277-1078960-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

