
1034687 | |
---|---|
DigiKey Part Number | 277-1034687-ND |
Manufacturer | |
Manufacturer Product Number | 1034687 |
Description | EH 22 5 F-C DS/ABS-PC GY7035 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 2.963" L x 1.441" W x 0.890" H (75.26mm x 36.60mm x 22.60mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1034687 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 2.963" L x 1.441" W x 0.890" H (75.26mm x 36.60mm x 22.60mm) | |
Color | Light Gray | |
Material | Plastic, ABS |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,63200 € | 16,32 € |
Unit Price without VAT: | 1,63200 € |
---|---|
Unit Price with VAT: | 1,94208 € |