
1033788 | |
|---|---|
DigiKey Part Number | 277-1033788-ND |
Manufacturer | |
Manufacturer Product Number | 1033788 |
Description | VAL-SEC-T2-2+F-120DC-FM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VDC MCOV 3 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 1033788 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 6 kA | |
Voltage - Protection Level (VP) (2416) | 1.8 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,88000 € | 348,88 € |
| Unit Price without VAT: | 348,88000 € |
|---|---|
| Unit Price with VAT: | 415,16720 € |

