Similar

1033708 | |
|---|---|
DigiKey Part Number | 277-1033708-ND |
Manufacturer | |
Manufacturer Product Number | 1033708 |
Description | VAL-MS 1500DC-PV/2+V |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.5kVDC MCOV 3 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 1033708 Models |
Category | Current - Discharge (Nom) (8/20µS) 15 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 30 kA |
Series | Current - Short Circuit Rating (SCCR) 2 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 4 kV |
Part Status Obsolete | Voltage - Protection Level (VP) (2416) 5 kV |
Type Type 2 | Operating Temperature -40°C ~ 85°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 3 | Approval Agency CB, CCA, cUL, KEMA-KEUR, UL |
Voltage - Continuous Operating (Max) (MCOV) 1.5kVDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1420A-PV-1500-Y | Bourns Inc. | 8 | 118-1420A-PV-1500-Y-ND | 208,65000 € | Similar |


