
1033484 | |
|---|---|
DigiKey Part Number | 277-1033484-ND |
Manufacturer | |
Manufacturer Product Number | 1033484 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rogowski Coil Current Sense Transformer 40Hz ~ 20kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 40Hz ~ 20kHz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | Rogowski Coil | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 7.480" Dia x 23.622" W (190.00mm x 600.00mm) | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,25000 $ | 276,25 $ |
| Unit Price without VAT: | 276,25000 $ |
|---|---|
| Unit Price with VAT: | 328,73750 $ |

