
1032733 | |
|---|---|
DigiKey Part Number | 277-1032733-ND |
Manufacturer | |
Manufacturer Product Number | 1032733 |
Description | DOUBLE-LEVEL TERMINAL BLOCK CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1032733 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 20 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Feed Through | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,28740 € | 264,37 € |
| Unit Price without VAT: | 5,28740 € |
|---|---|
| Unit Price with VAT: | 6,29201 € |

