
1031235 | |
|---|---|
DigiKey Part Number | 277-1031235-ND |
Manufacturer | |
Manufacturer Product Number | 1031235 |
Description | CLOUD IOT GATEWAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ModbusRTU Gateway Ethernet, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | ModbusRTU | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,93000 € | 437,93 € |
| Unit Price without VAT: | 437,93000 € |
|---|---|
| Unit Price with VAT: | 521,13670 € |

