Female Insert 6+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1031080

DigiKey Part Number
277-1031080-ND
Manufacturer
Manufacturer Product Number
1031080
Description
HC-HS-06-I-PT-F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert 6+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
1031080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
6+Ground
Size
B16
Termination Style
Screw
Voltage Rating
400V
Current Rating (Amps)
35A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,81000 €46,81 €
Manufacturers Standard Package
Unit Price without VAT:46,81000 €
Unit Price with VAT:55,70390 €