
1029396 | |
---|---|
DigiKey Part Number | 277-1029396-ND |
Manufacturer | |
Manufacturer Product Number | 1029396 |
Description | CC1 5-TS-2 10F K/L AU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 14 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Nickel | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,90000 € | 1,90 € |
Unit Price without VAT: | 1,90000 € |
---|---|
Unit Price with VAT: | 2,26100 € |