
1029278 | |
---|---|
DigiKey Part Number | 277-1029278-ND |
Manufacturer | |
Manufacturer Product Number | 1029278 |
Description | FBP-3F/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Plug For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 1029278 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dummy Plug | |
Number of Positions | 8 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,39000 € | 27,39 € |
Unit Price without VAT: | 27,39000 € |
---|---|
Unit Price with VAT: | 32,59410 € |