
1029275 | |
---|---|
DigiKey Part Number | 277-1029275-ND |
Manufacturer | |
Manufacturer Product Number | 1029275 |
Description | FBP-3F 2U |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Plug For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 1029275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dummy Plug | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,37000 € | 22,37 € |
Unit Price without VAT: | 22,37000 € |
---|---|
Unit Price with VAT: | 26,62030 € |