
1029255 | |
---|---|
DigiKey Part Number | 277-1029255-ND |
Manufacturer | |
Manufacturer Product Number | 1029255 |
Description | BTFE 6-3/18 4U |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Test Terminal Strip For |
Datasheet | Datasheet |
EDA/CAD Models | 1029255 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Test Terminal Strip | |
Number of Positions | 18 | |
For Use With/Related Products | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 566,81000 € | 566,81 € |
Unit Price without VAT: | 566,81000 € |
---|---|
Unit Price with VAT: | 674,50390 € |