Connector Test Terminal Strip For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1029249

DigiKey Part Number
277-1029249-ND
Manufacturer
Manufacturer Product Number
1029249
Description
BTFE 6-3/12 3U
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Test Terminal Strip For
Datasheet
 Datasheet
EDA/CAD Models
1029249 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Test Terminal Strip
Manufacturer
Phoenix Contact
Number of Positions
12
Packaging
Bulk
Color
Gray
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1495,54000 €495,54 €
Manufacturers Standard Package
Unit Price without VAT:495,54000 €
Unit Price with VAT:589,69260 €