
1029025 | |
---|---|
DigiKey Part Number | 277-1029025-ND |
Manufacturer | |
Manufacturer Product Number | 1029025 |
Description | BTFE 6-3/14 4U AUX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Test Terminal Strip For |
Datasheet | Datasheet |
EDA/CAD Models | 1029025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Test Terminal Strip | |
Number of Positions | 14 | |
For Use With/Related Products | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 458,49000 € | 458,49 € |
Unit Price without VAT: | 458,49000 € |
---|---|
Unit Price with VAT: | 545,60310 € |