30 Position Terminal Block Plug Housing for Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Terminal Block Plug Housing for Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
1027617
1027617

1027617

DigiKey Part Number
277-18500-ND
Manufacturer
Manufacturer Product Number
1027617
Description
TERM BLOCK PLUG 30POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Terminal Block Plug Housing for Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1027617 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
6A
Series
Voltage - IEC
160 V
Packaging
Bulk
Wire Gauge or Range - AWG
18-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14 ~ 0.75mm²
Type
Plug Housing for Female Sockets
Color
Black
Number of Positions
30
Operating Temperature
-55°C
Positions Per Level
15
Material Flammability Rating
UL94 V-0
Number of Levels
2
Wire Strip Length
4.1-4.5mm
Pitch
0.100" (2.54mm)
Housing Material
Polyamide (PA), Nylon
Plug Wire Entry
180°
Insulation Height
0.256" (6.50mm)
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,57400 €15,74 €
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €