



1027613 | |
|---|---|
DigiKey Part Number | 277-18496-ND |
Manufacturer | |
Manufacturer Product Number | 1027613 |
Description | TERM BLOCK PLUG 22POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Plug Housing for Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1027613 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 6A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Wire Gauge or Range - AWG 18-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14 ~ 0.75mm² |
Type Plug Housing for Female Sockets | Color Black |
Number of Positions 22 | Operating Temperature -55°C |
Positions Per Level 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Wire Strip Length 4.1-4.5mm |
Pitch 0.100" (2.54mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 180° | Insulation Height 0.256" (6.50mm) |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,23400 € | 12,34 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

