
1027217 | |
|---|---|
DigiKey Part Number | 277-1027217-ND |
Manufacturer | |
Manufacturer Product Number | 1027217 |
Description | LS-EMLP-AL (22X22) BK |
Customer Reference | |
Detailed Description | Die Cut Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | Topmark Laser, Topmark Neo | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.866" (22.00mm) | |
Width | 0.866" (22.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Aluminum | |
For Use With/Related Products | Laser Printer |

