
1027009 | |
|---|---|
DigiKey Part Number | 277-1027009-ND |
Manufacturer | |
Manufacturer Product Number | 1027009 |
Description | SACB-4/ 8-L-20 0PUR SCO P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening Gray, Dark |
Datasheet | Datasheet |
EDA/CAD Models | 1027009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray, Dark | |
Features | 4 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8, M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,54000 € | 192,54 € |
| Unit Price without VAT: | 192,54000 € |
|---|---|
| Unit Price with VAT: | 229,12260 € |

