
1026924 | |
|---|---|
DigiKey Part Number | 277-1026924-ND |
Manufacturer | |
Manufacturer Product Number | 1026924 |
Description | FL SWITCH 4000T-4POE-SFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1026924 Models |
Category | Fiber Type SFP |
Manufacturer Phoenix Contact | SFP/XFP Ports 1 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | PoE Ports 4 |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 50V ~ 57V |
Number of Ports 5 | Ingress Protection IP30 |
Copper Ports 4 | Mounting Type DIN Rail |
Copper Type 10/100 | Operating Temperature -40°C ~ 75°C |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.351,09000 € | 1.351,09 € |
| Unit Price without VAT: | 1.351,09000 € |
|---|---|
| Unit Price with VAT: | 1.607,79710 € |

