
1021818 | |
|---|---|
DigiKey Part Number | 277-1021818-ND |
Manufacturer | |
Manufacturer Product Number | 1021818 |
Description | CONNECTOR UNIVERSAL 5-POSITION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1021818 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Angled | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,45000 € | 33,45 € |
| Unit Price without VAT: | 33,45000 € |
|---|---|
| Unit Price with VAT: | 39,80550 € |

