


1021784 | |
|---|---|
DigiKey Part Number | 277-17964-ND |
Manufacturer | |
Manufacturer Product Number | 1021784 |
Description | CONN PLUG HSG MALE 8PS INLIN ANG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1021784 Models |
Category | Orientation X |
Manufacturer Phoenix Contact | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert M12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line), Angled | Contact Shape Circular |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,50000 € | 66,50 € |
| Unit Price without VAT: | 66,50000 € |
|---|---|
| Unit Price with VAT: | 79,13500 € |


