
1020177 | |
|---|---|
DigiKey Part Number | 277-1020177-ND |
Manufacturer | |
Manufacturer Product Number | 1020177 |
Description | PT 6-MTL KNIFE-RD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1020177 Models |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 10mm ~ 12mm |
Termination Style Push In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3212160 | Phoenix Contact | 49 | 277-3212160-ND | 7,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,19940 € | 959,97 € |
| Unit Price without VAT: | 19,19940 € |
|---|---|
| Unit Price with VAT: | 22,84729 € |


