Circuit Breaker Thermal Magnetic 32A 277 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 32A 277 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

1020031

DigiKey Part Number
277-17871-ND
Manufacturer
Manufacturer Product Number
1020031
Description
CIRCUIT BRAKER 32A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 32A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1020031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
32A
Manufacturer
Phoenix Contact
Voltage Rating - AC
277 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
cULus, UL1077
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 156
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
4843,99083 €2.111,56 €
Unit Price without VAT:43,99083 €
Unit Price with VAT:52,34909 €