


1020021 | |
|---|---|
DigiKey Part Number | 277-17861-ND |
Manufacturer | |
Manufacturer Product Number | 1020021 |
Description | CIRCUIT BRAKER 7A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1020021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 44,54458 € | 2.138,14 € |
| Unit Price without VAT: | 44,54458 € |
|---|---|
| Unit Price with VAT: | 53,00805 € |

