Circuit Breaker Thermal Magnetic 2A 277 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 2A 277 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

1020016

DigiKey Part Number
277-17856-ND
Manufacturer
Manufacturer Product Number
1020016
Description
CIRCUIT BREAKER 2A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1020016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cULus, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
144,54000 €44,54 €
Manufacturers Standard Package
Unit Price without VAT:44,54000 €
Unit Price with VAT:53,00260 €