Circuit Breaker Thermal Magnetic 20A 277 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 20A 277 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

1019964

DigiKey Part Number
277-17805-ND
Manufacturer
Manufacturer Product Number
1019964
Description
CIRCUIT BRAKER 20A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1019964 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
Phoenix Contact
Voltage Rating - AC
277 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
cULus, UL1077
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,99000 €43,99 €
Manufacturers Standard Package
Unit Price without VAT:43,99000 €
Unit Price with VAT:52,34810 €