


1019926 | |
|---|---|
DigiKey Part Number | 277-17768-ND |
Manufacturer | |
Manufacturer Product Number | 1019926 |
Description | CIRCUIT BRAKER 50A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1019926 Models |
Category | Current Rating (Amps) 50A |
Manufacturer Phoenix Contact | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 60 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency cULus, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |

