
1019679 | |
|---|---|
DigiKey Part Number | 277-1019679-ND |
Manufacturer | |
Manufacturer Product Number | 1019679 |
Description | FOC-PP-OS12-LCD6-OM1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle DIN Rail |
Datasheet | Datasheet |
Category | Mode Multimode |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Housing Material Metal |
Part Status Active | Ferrule Material Polyphenylene Sulfide (PPS) |
Type Coupler | Color Gray |
Convert From (Adapter End) LC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) LC Receptacle | Ingress Protection IP20 |
Simplex/Duplex 12-Plex | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,83000 € | 849,83 € |
| Unit Price without VAT: | 849,83000 € |
|---|---|
| Unit Price with VAT: | 1.011,29770 € |

