1019676
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019676

DigiKey Part Number
277-1019676-ND
Manufacturer
Manufacturer Product Number
1019676
Description
FOC-SHRINKSPLICE-PROTECT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Heatshrink For DIN Adapters
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Heatshrink
For Use With/Related Products
DIN Adapters
Specifications
-
Material
Ethylene Vinyl Acetate (EVA)
Color
Clear
Material Flammability Rating
-
Ingress Protection
IP20
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.625
Factory Stock: 6.180
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,29000 €1,29 €
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €