19 Position Terminal Block Blue Middle 56.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019558

DigiKey Part Number
277-1019558-ND
Manufacturer
Manufacturer Product Number
1019558
Description
TERM BLK 19POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Blue Middle 56.9mm
Datasheet
 Datasheet
EDA/CAD Models
1019558 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
19
Number of Levels
1
Terminal - Width
56.9mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
690 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
-
Features
Block of 9
Housing Color
Blue
Length
1.799" (45.70mm)
Height (Max)
1.150" (29.20mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,59000 €4,59 €
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €