
1019547 | |
|---|---|
DigiKey Part Number | 277-1019547-ND |
Manufacturer | |
Manufacturer Product Number | 1019547 |
Description | TERM BLK 13POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Gray Middle 41.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 1019547 Models |
Category | Voltage - IEC 690 V |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Features Block of 6 |
Type Middle | Housing Color Gray |
Mounting Type DIN Rail | Length 1.799" (45.70mm) |
Number of Positions 13 | Height (Max) 1.150" (29.20mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 41.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
Current - IEC 24 A | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

