
1019423 | |
|---|---|
DigiKey Part Number | 277-1019423-ND |
Manufacturer | |
Manufacturer Product Number | 1019423 |
Description | SCC 20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Shield Connection For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 1019423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield Connection | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,76100 € | 97,61 € |
| Unit Price without VAT: | 9,76100 € |
|---|---|
| Unit Price with VAT: | 11,61559 € |

